Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT158NSR

Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
$ 0.231

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT158NSR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet17 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT158NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.289
Stock
148,675
600,677
Authorized Distributors
2
6
Case/Package
SO
TSSOP
Number of Pins
16
16
Logic Function
-
Multiplexer, Mux
Number of Inputs
-
2
Number of Outputs
-
1
Number of Circuits
-
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,602
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74F253NSR
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
Texas InstrumentsCD4532BNSR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74AHCT158NSR provided by its distributors.

Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
Switch Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.