Texas Instruments SN74F253NSR

Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F253NSR.

Texas Instruments

Datasheet8 pages16 years ago
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F253NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 22.32
Stock
248,305
252,055
Authorized Distributors
2
1
Case/Package
SO
SOP
Number of Pins
16
16
Logic Function
-
Mux
Number of Inputs
-
4
Number of Outputs
-
1
Number of Circuits
-
2
Low Level Output Current
3 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Related Parts

NXP SemiconductorsN74F253D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74AHCT158NSR
AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsCD4532BNSR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74F253NSR provided by its distributors.

Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOP T/R
EEPROM Serial-2Wire 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
F/FAST 2x 4:1 74F 3-STATE multiplexer circuit 8ns 5V 2mm 3mA 24mA
7ns@ 5V single-phase 1 4 1 4.5V 5.5V 24mA 3mA SO-16 SMD mount 10.3mm*5.3mm*1.95mm
IC SELECTOR/MUX DUAL 1OF4 16SO
Switch Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.