NXP Semiconductors 74HC237D

3-to-8 line decoder/demultiplexer with address latches | IC 3: 8 LINE DECODER 16SOIC
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC237D.

IHS

Datasheet16 pages5 years ago
Datasheet17 pages13 years ago
Datasheet0 pages0 years ago

Verical

CAD Models

Download NXP Semiconductors 74HC237D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nexperia74HC157D
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP Semiconductors74HCT42D,653
Decimal Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of NXP Semiconductors 74HC237D provided by its distributors.

3-to-8 line decoder/demultiplexer with address latches | IC 3:8 LINE DECODER 16SOIC
48ns, Single Phase, 1-Ch, 2V-6V, 5.2mA, 5.2mA, SOIC-16, SMD, 9.9mm × 3.9mm × 1.75mm
Logic IC Operating temperature: -40 ... 85 °C Function: 3-Input / Decoder / DMUX Manufacturer: NXP Package: SO-16 Technology: HC
LOGIC, 74HC, DECODER, SO16; Logic IC function:Line Decoder; Logic IC family:HC; Logic IC Base Number:74237; Outputs, No. of:8; Current, output max:5.2mA; Case style:SO; Temperature, operating range:-40°C to +125°C; Pins, No. of:16; Termination Type:SMD; Voltage, supply max:6V; Voltage, supply min:2V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP