Texas Instruments CD4532BNSR

110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments CD4532BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4532BNSR.

Related Parts

NXP Semiconductors74LV153D,112
Lv/lv-a/lvx/h Series Dual 4 Line to 1 Line Multiplexer True Output PDSO16
Nexperia74HC157D
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments CD4532BNSR provided by its distributors.

110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8B Priority Encoder
SO-16-208mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
CMOS 8-Bit Priority Encoder 16-SOP -55 to 125
IC, 8BIT PRIORITY ENCODER, SOIC-16
IC PRIORITY ENCODER 1 X 8:3 16SO
IC PRIORITY ENCODER 1X8:3 16-SO
Specialty Logic IC; Applications:Priority Encoder, Binary or BCD Encoder; No. of Outputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.