Nexperia HEF4521BT,653

Counter, Divider, HEF4000, 35 MHz, Max Count 16777215, 3 V to 15 V, 16 Pins, SOIC
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4521BT,653.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-7.67%

CAD Models

Download Nexperia HEF4521BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.763
Stock
134,043
230,562
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Flip-Flop
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
24
24
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SOIC
Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC
NXP Semiconductors74LV4020D,118
Lv/lv-a/lvx/h Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDSO16
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP SemiconductorsHEF4024BT,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDSO14

Descriptions

Descriptions of Nexperia HEF4521BT,653 provided by its distributors.

Counter, Divider, HEF4000, 35 MHz, Max Count 16777215, 3 V to 15 V, 16 Pins, SOIC
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16
HEF4521B Series 3V to 15V -40°C to +85°C 24-Stage Divider and Oscillator - SO-16
Tape & Reel (TR) Active e4 4521 divider circuit 2013 3.9mm 5V 35MHz
Negative Edge 3V~15V 24 1 35MHz SOP-16 Counters / Dividers ROHS
24-stage frequency divider and oscillator
Ic, Cmos Rohs Compliant: Yes |Nexperia HEF4521BT,653
NOW NEXPERIA HEF4521BT - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4521BT,653"
  • HEF4521BT 653
  • HEF4521BT653