Nexperia HEF4521BT,652

Counter, Divider, HEF4000, 35 MHz, Max Count 16777215, 3 V to 15 V, 16 Pins, SOIC
$ 0.896
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4521BT,652.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Nexperia HEF4521BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.475
Stock
375,770
376,085
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Flip-Flop
-
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
24
24
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC
Binary Counter/Divider And Oscillator Ripple-Carry 14-Stage 3V to 15V 16-Pin SOIC
4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator - SOIC-16
NXP SemiconductorsHEF4024BT,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDSO14
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14

Descriptions

Descriptions of Nexperia HEF4521BT,652 provided by its distributors.

Counter, Divider, HEF4000, 35 MHz, Max Count 16777215, 3 V to 15 V, 16 Pins, SOIC
24-stage frequency divider and oscillator
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16
Tube Active e4 4521 logic counter 2011 3.9mm 5V 35MHz
Frequency Divider and Oscillator 16-Pin SO Bulk
Avnet Japan
NEXPERIA HEF4521BT - BINARY COUN
IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24; No. of Inputs:24; Clock Frequency:35MHz; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
IC, 4000 LOCMOS, SMD, 4521, SOIC16; Logic Family / Base Number: HEF4521; Counter Type: -; Clock Frequency: 35MHz; Count Maximum: 24; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4521BT,652"
  • HEF4521BT 652
  • HEF4521BT-652
  • HEF4521BT652