Nexperia 74HCT4040D,652

Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.627
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4040D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT4040D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.285
$ 0.285
Stock
221,158
214,686
214,686
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
25 MHz
25 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Nexperia 74HCT4040D,652 provided by its distributors.

Counter, Binary Ripple, 74HCT, 79 MHz, Max Count 4095, 4.5 V to 5.5 V, 16 Pins, SOIC
12-stage binary ripple counter
Tube Active e4 74HCT4040 logic counter 60ns 2011 3.9mm 5V
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Counter Single 12-Bit Binary UP 16-Pin SO Bulk
Avnet Japan
Counter, Ripple Binary, 79Mhz, Soic-16; Logic Family/Base Number:74Hct4040; Counter Type:Binary Ripple; Clock Frequency:79Mhz; Count Maximum:4095; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |Nexperia 74HCT4040D,652
IC 12STAGE BINARY RIPPLE 16-SOIC
Zähler IC Binärzähler 1 Elemente 12 Bit
NEXPERIA 74HCT4040D - BINARY COU

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4040D,652"
  • 74HCT4040D 652
  • 74HCT4040D-652
  • 74HCT4040D652