Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4020D,653

Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4020D,653.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Jameco (USA)

TME

Inventory History

3 month trend:
-5.04%

CAD Models

Download Nexperia 74HC4020D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.368
$ 0.368
Stock
634,754
348,786
348,786
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC161D,652
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
STMicroelectronicsM74HC590RM13TR
74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16

Descriptions

Descriptions of Nexperia 74HC4020D,653 provided by its distributors.

Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Counter, Binary Ripple, 74HC, 109 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC
14-stage binary ripple counter
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC4020 divider circuit 225ns 1997 5V 8muA
74Hc4020D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4020D,653
Negative Edge 2V~6V 14 1 109MHz SO-16 Counters / Dividers ROHS
Counter Single 14-Bit Binary UP 16-Pin SO
IC 14STAGE BINARY RIPPLE 16SOIC
NEXPERIA 74HC4020D - BINARY COUN
IC,74HC4020D,653,14-STAGE BINA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4020D 653
  • 74HC4020D653
  • 74HC4020D@653