What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC4040D,652

Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC
$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4040D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Jameco (USA)

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

CAD Models

Download Nexperia 74HC4040D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.214
$ 0.214
Stock
293,177
833,829
833,829
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
74HC Series 6 V Johnson Decade Counter with 10 Decoded Outputs - SOIC-16

Descriptions

Descriptions of Nexperia 74HC4040D,652 provided by its distributors.

Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6 V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16
IC 12-STAGE BINARY RIPPLE COUNTER SOIC16; IC 12-STAGE BINARY RIPPLE COUNTER SOIC16; Counter Type:Binary Ripple; Clock Frequency:90MHz; Count Maximum:12; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:12 bit

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4040D,652"
  • 74HC4040D 652
  • 74HC4040D,652.
  • 74HC4040D-652
  • 74HC4040D652