
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-HEF4094BTTJCT-ND | 379 | 1 | Cut Tape | ||||||||
| Avnet | HEF4094BTTJ | 0 | 5K | 4h | ||||||||
| Mouser | 771-HEF4094BTTJ | 4,025 | 1 | Tape & Reel | ||||||||
| Win Source | WS-HEF4094BTTJ | 6,720 | 125 | 2h | ||||||||
| Esaler Electronic | HEF4094BTTJ | 1 | 17h |
Download Nexperia HEF4094BTTJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Nexperia HEF4094BTTJ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: