Texas Instruments SN74LV165APWR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV165APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.37%

CAD Models

Download Texas Instruments SN74LV165APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.637
$ 0.637
Stock
569,989
480,691
480,691
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.9 ns
7.6 ns
7.6 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV165APWR.

Related Parts

Texas InstrumentsSN74AHC594PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Texas InstrumentsSN74AHC595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
IC 8BIT SHIFT REGISTER 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV165APWR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Parallel-load eight-bit shift registers 16-TSSOP -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74LV165 Function: 8-Bit / Shift / Register / PISO Manufacturer: Texas Instruments Package: TSSOP-16 Technology: LV
IC, 8BIT PISO SHIFT REGISTER, TSSOP-16; Logic Family / Base Number: 74LV165; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 16Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV165APWR .