Texas Instruments SN74HC595PWR

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-29.06%

CAD Models

Download Texas Instruments SN74HC595PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.16
$ 0.16
Stock
1,895,046
7,595,597
7,595,597
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

STMicroelectronicsM74HC4094TTR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Diodes Inc.74HC594T16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74HC165QPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74HC166PWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsCD74HC4094PWRG4
195ns,39ns,33ns 1 1 2V 6V Serial to Parallel,Shift Register HC TSSOP-16 , 4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74HC595PWR provided by its distributors.

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz
8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85
Registers; SN74HC595PWR; TEXAS INSTRUMENTS; 16; Shift Register; 6 V; 2 V
8-Bit Shift Register, 3-State Output, 42MHz, 5V, TSSOP
IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Tri State; Logic IC Family: 74HC; Logic IC Base Number: 74595; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC595PWR .
  • SN74HC595PWR.