Nexperia HEF4073BT,653

4000B Series 3 to 15 V Surface Mount Triple 3-Input AND Gate - SOIC-14
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4073BT,653.

TME

Datasheet11 pages8 years ago

IHS

Nexperia

Newark

element14 APAC

Inventory History

3 month trend:
+131%

CAD Models

Download Nexperia HEF4073BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.221
$ 0.221
Stock
282,931
13,509,328
13,509,328
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
110 ns
300 ns
300 ns
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
-3.6 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
4 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4073BM
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA AND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
100ns@ 15V,50pF TTL 1 3 3 3 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
Texas InstrumentsCD4073BM96
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA AND Gate CD4000 3.4mA SOIC-14 , 1.75mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsCD74HCT11M
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Nexperia HEF4073BT,653 provided by its distributors.

4000B Series 3 to 15 V Surface Mount Triple 3-Input AND Gate - SOIC-14
40ns@ 15V,50pF 1 3 3 3 3V 15V 3mA AND Gate HEF4000 3mA SO-14 , 8.75mm*4mm*1.45mm
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
4073 R-PDSO-G14 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 3mA 3mA 3.5V-11V
AND Gate 3-Element 3-IN CMOS 14-Pin SO T/R
Avnet Japan
3V~15V 4uA 3 40ns@15V,50pF And SO-14 Gates ROHS
DIODE, ZENER, 27V, 500MW, FULL REEL
NOW NEXPERIA HEF4073BT - AND GAT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4073BT,653"
  • HEF 4073 BT 653
  • HEF4073BT 653
  • HEF4073BT653