onsemi MC74AC11D

AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC11D.

IHS

Datasheet9 pages20 years ago
Datasheet5 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
168,084
14,146,686
14,146,686
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsSN74HC11D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14
AND Gate HC, 16ns@6V,50pF, 3-Ch, 3-Ch, 2V, 6V, 5.2mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsSN74HC11DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DRG4
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOIC
onsemi74F11SC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of onsemi MC74AC11D provided by its distributors.

AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Triple 3−Input AND Gate | IC GATE AND 3CH 3-INP 14SOIC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
2V 6V SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC11-D