Nexperia HEF4049BT-Q100J

Buffer 4049 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 3mA 20mA 15V
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4049BT-Q100J.

SHENGYU ELECTRONICS

Datasheet11 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia HEF4049BT-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.173
$ 0.173
Stock
135,365
799,356
799,356
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
100 ns
70 ns
70 ns
Low Level Output Current
2.3 mA
24 mA
24 mA
High Level Output Current
-2.4 mA
20 mA
20 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16
Diodes Inc.74LVC04AS14-13
74LVC Series 3.3 V SMT Open Drain Outputs Hex Inverter Buffer - SOIC-14
Texas InstrumentsSN74HC365NSR
SO-16-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC07ANSR
10¦ÌA 6 6 6 1 1.65V 5.5V 24mA Buffer,Non-Inverting -24mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD74HC4050NSR
2¦ÌA 6 6 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA SO-16 , 10.3mm*5.3mm*1.95mm
Nexperia74HC365D,652
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia HEF4049BT-Q100J provided by its distributors.

Buffer 4049 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 3mA 20mA 15V
Buffer, Inverting, Hex, 1 Input, 16 Pins, SOIC, HEF4049
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
16¦ÌA 6 1 6 3V 15V 20mA Inverter 3mA SO-16 , 1.45mm
Buffer/Converter 6-CH Inverting CMOS 16-Pin SO T/R Automotive AEC-Q100
Ic, Locmos Rohs Compliant: Yes |Nexperia HEF4049BT-Q100J

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)