Texas Instruments SN74LVC07ANSR

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOP T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07ANSR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

SHENGYU ELECTRONICS

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-2.91%

CAD Models

Download Texas Instruments SN74LVC07ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.524
$ 0.524
Stock
261,075,897
37,457,539
37,457,539
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.6 ns
2.6 ns
2.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07ANSR.

Related Parts

Diodes Inc.74LVC04AS14-13
74LVC Series 3.3 V SMT Open Drain Outputs Hex Inverter Buffer - SOIC-14
74LVC Series 5.5 V Surface Mount Hex Buffer with Open-Drain Outputs - SOIC-14
Buffer, Hex, 1 Input, 14 Pins, SOIC, 74LVC07
Texas InstrumentsSN74LV07ANSR
16mA 2V~5.5V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of Texas Instruments SN74LVC07ANSR provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOP T/R
Buffers & Line Drivers Hex Buffer/Driver w/Open-Drain Output
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:5.5V; Supply Voltage Max:1.65V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.