Texas Instruments CD74HC4050NSR

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOP T/R
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4050NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Newark

Inventory History

3 month trend:
-20.02%

CAD Models

Download Texas Instruments CD74HC4050NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4050NSR.

Related Parts

Nexperia74HC05D,118
74HC Series 6 V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Nexperia74HC05D,112
74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Nexperia74HC368D,653
Buffer / Line Driver, Inverting, 74HC368, 2 Element, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC365NSR
SO-16-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07ANSR
16mA 2V~5.5V SOP-14-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HC4050NSR provided by its distributors.

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOP T/R
2μA Non-Inverting Push-Pull 6-Ch 6-Ch 6-Ch 1-Ch 2V 6V 5.2mA Buffer, Non-Inverting 5.2mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.