Texas Instruments SN74HC365NSR

SO-16-208mil Buffer/Driver/Transceiver ROHS
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC365NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74HC365NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC365NSR.

Related Parts

Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm
Nexperia74HC367D,653
74HC Series 6 V SMT 6 Channel 3-State Hex Buffer/Line Driver - SOIC-16
Nexperia74HC368D,653
Buffer / Line Driver, Inverting, 74HC368, 2 Element, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsCD74HC4050NSR
Buffer/Converter 6-CH Non-Inverting Push-Pull 16-Pin SOP T/R
Texas InstrumentsSN74LV07ANSR
16mA 2V~5.5V SOP-14-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74HC365NSR provided by its distributors.

SO-16-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOP T/R
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.