Nexperia HEF4049BT,653

$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4049BT,653.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

IHS

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-9.77%

CAD Models

Download Nexperia HEF4049BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.365
$ 0.365
Stock
1,364,343
350,826
350,826
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
-
-
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
70 ns
70 ns
70 ns
Low Level Output Current
24 mA
-
-
High Level Output Current
20 mA
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
16 µA
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4000B Series 3 to 15 V SMT General Purpose Hex Inverter - SOIC-14
NXP SemiconductorsHEF4069UBT,013
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDSO14
4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - SOIC-14
NXP SemiconductorsHEC4069UBT,118
4000/14000/40000 Series Hex 1-INPUT Invert Gate PDSO14
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Nexperia HEF4049BT,653 provided by its distributors.

4000B Series 3 to 15 V 16 uA Surface Mount Hex Inverting Buffer - SOIC-16
4049 e4 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 3mA 20mA 15V
Hex Inverting Buffer / Converter CD4049UBD; CD4049UBCM; MC14049BDG; HEF4049BT; HCF4049UM013TR; HEF4049BT,653; CD4049 SOP16 0.15
IC, 4000 LOCMOS, SMD, 4049, SOIC16, REEL; Logic Family / Base Number: HEF4049; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic IC Fa

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4049BT,653"
  • HEF4049BT 653
  • HEF4049BT653