Nexperia HEF4017BT,652

Counter, Decade, Johnson, HEF4000, 30 MHz, Max Count 9, 3 V to 15 V, 16 Pins, SOIC
$ 0.423
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4017BT,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Nexperia HEF4017BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.184
Stock
184,424
1,173,477
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
-
Direction
Up
Up
Number of Elements
1
-
Number of Bits per Element
10
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC
NXP SemiconductorsHEF4024BT,653
Tape & Reel (TR) Obsolete e4 4024 logic counter 200ns 2011 3.9mm 5V
Ic, counter, up, decade, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14017BDR2G

Descriptions

Descriptions of Nexperia HEF4017BT,652 provided by its distributors.

Counter, Decade, Johnson, HEF4000, 30 MHz, Max Count 9, 3 V to 15 V, 16 Pins, SOIC
4000B Series 3 to 15 V Surface Mount 5-Stage Johnson Decade Counter - SOIC-16
IC, 5 STAGE JOHNSON DECADE COUNTER, 16-SOIC; Counter Type:Decade, Johnson; Clock Frequency:30MHz; Count Maximum:9; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4017BT,652"
  • HEF4017BT 652
  • HEF4017BT-652
  • HEF4017BT652