Nexperia HEF4017BT,653

$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4017BT,653.

TME

Datasheet18 pages13 years ago

IHS

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.17%

CAD Models

Download Nexperia HEF4017BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.423
Stock
1,155,946
184,431
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Counter
Direction
Up
Up
Number of Elements
-
1
Number of Bits per Element
-
10
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Binary Ripple Counter, 50 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16
Counter, Binary Ripple, HEF4000, 50 MHz, Max Count 4095, 3 V to 15 V, 16 Pins, SOIC
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16

Descriptions

Descriptions of Nexperia HEF4017BT,653 provided by its distributors.

4000B Series 3 to 15 V SMT 5-Stage Johnson Decade Counter - SOIC-16
Tape & Reel (TR) Active e4 4017 logic counter 280ns 2013 3.9mm 5V
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SO T/R
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16
5-stage Johnson decade counter
Other Logic ICs; HEF4017BT,653; NEXPERIA; 15 V; 16; 3 V; 280 ns
IC COUNTER 5STAGE JOHNSON 16SOIC
Up CounterDecade PositiveNegative -40¡Í~+85¡Í 4.5V~15.5V Asynchronous 10 1 30MHz SOP-16_150mil Counters / Dividers ROHS
Counters / Dividers 4.5V~15.5V
NOW NEXPERIA HEF4017BT - RING CO
Logic Family / Base Number:HEF4017; Counter Type:Decade, Johnson; Clock Frequency:30MHz; Count Maximum:5; IC Case / Package:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic IC Family:HEF4000 RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4017BT,653"
  • HEF4017BT 653
  • HEF4017BT 653.
  • HEF4017BT-653
  • HEF4017BT653