Texas Instruments CD4017BM

CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BM.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-80.59%

CAD Models

Download Texas Instruments CD4017BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.387
$ 0.387
Stock
1,478,604
694,524
694,524
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC
Texas InstrumentsCD4017BMG4
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R
GULL WING DUAL Positive Edge Asynchronous Counter, Decade IC -55C~125C 2000000Hz 5V 2005
Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4017BM provided by its distributors.

CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC Tube
Logic, 10-Out Decade Counter, 16Soic; Logic Family/Base Number:Cd4017; Counter Type:Decade/Divider; Clock Frequency:11Mhz; Count Maximum:5; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V;rohs Compliant: Yes |TEXAS INSTRUMENTS CD4017BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4017BM .