NXP Semiconductors HEF4024BT,653

Tape & Reel (TR) Obsolete e4 4024 logic counter 200ns 2011 3.9mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4024BT,653.

Farnell

Datasheet0 pages0 years ago

Future Electronics

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-15
LTD Date2015-03-15

Related Parts

Texas InstrumentsCD4024BM96
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
2¦Ìs,750ns,565ns 1 1 3V 18V Binary Counter 4000 SOIC-14 4mm*1.5mm
2¦Ìs@ 5V,750ns@ 10V,565ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-14 , 1.75mm
Texas InstrumentsCD74HC4024M96
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125
GULL WING DUAL Positive Negative Asynchronous Binary Counter IC 50pF -55C~125C 12MHz 5V
Texas InstrumentsCD74HCT4024M
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125

Descriptions

Descriptions of NXP Semiconductors HEF4024BT,653 provided by its distributors.

Tape & Reel (TR) Obsolete e4 4024 logic counter 200ns 2011 3.9mm 5V
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14
Counter/Divider Single 7-Bit Binary UP 14-Pin SO T/R
COUNTER, RIPPLE BINARY, 35MHZ, SOIC-14
IC 7STAGE BINARY COUNTER 14SOIC
COUNTER, RIPPLE BINARY, 35MHZ, SOIC-14; Logic Family / Base Number: HEF4024; Counter Type: Binary Ripple; Clock Frequency: 35MHz; Count Maximum: 127; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4024BT 653
  • HEF4024BT-653
  • HEF4024BT653