Texas Instruments CD4040BM96

CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4040BM96.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.52%

CAD Models

Download Texas Instruments CD4040BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.296
$ 0.296
Stock
385,854
653,539
653,539
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4040BM96.

Related Parts

Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16
3.9¦Ìs,1.725¦Ìs,1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4040BM96 provided by its distributors.

CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
CMOS 12-Bit Counter/Divider, Neg Edge, 24MHz, 18V, SOIC
Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC T/R
IC, 12-STAGE RIPPLE CARRY COUNTER SOIC16; Logic Family / Base Number: CD4040; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 4095; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltag

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4040BM96 .