Nexperia CBTD3384PW,118

CBT/FST/QS/5C/B e4 74CBTD3384 5x 1: 1 multiplexer circuit 17Ohm 250ps 5V 7.8mm
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBTD3384PW,118.

Farnell

Datasheet13 pages7 years ago

IHS

Nexperia

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.556
$ 0.363
$ 0.363
Stock
458,247
347,237
347,237
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
10
10

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBTD3384PWR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 10Ohm 250ps 5V 7.8mm
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 10Ohm 250ps 5V 7.8mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBT3383PWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
Texas InstrumentsSN74CBTD3384PWRG4
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Nexperia CBTD3384PW,118 provided by its distributors.

CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 17Ohm 250ps 5V 7.8mm
CBTD Series 5-Bit Output Enable10-Bit Level Shifting Bus Switch - TSSOP-24
10-bit level shifting bus switch with 5-bit output enables
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24
Bus Switch, 10 Channel, 50 Ohm, 128 mA, 24 Pins, TSSOP
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R
IC BUS SWITCH 5 X 1:1 24-TSSOP
NOW NEXPERIA CBTD3384PW - BUS DR
No. Of Channels:2Channels; Output Current:128Ma; On State Resistance Max:50Ohm; Logic Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nexperia CBTD3384PW 118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTD3384PW 118
  • CBTD3384PW 118.
  • CBTD3384PW118