Texas Instruments SN74CBT3383PWR

0.25ns Single Phase 10 10 1 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
$ 0.669
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383PWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3383PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.252
$ 0.252
Stock
611,905
642,385
642,385
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
128 mA
120 mA
120 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3383PWR.

Related Parts

Texas InstrumentsSN74CBTD3384PWR
7ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74CBTLV3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74CBT3383PWR provided by its distributors.

0.25ns Single Phase 10 10 1 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.