Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTD3384PWR

7ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount,glue mount 1.2mm(height)
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384PWR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages27 years ago

Mouser

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-6.37%

CAD Models

Download Texas Instruments SN74CBTD3384PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.606
Stock
1,830,828
581,045
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384PWR.

Related Parts

Texas InstrumentsSN74CBT3383PWR
0.25ns single-phase 10 10 1 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3383CPWR
0.15ns single-phase 10 10 1 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3384APWR
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74CBTD3384PWR provided by its distributors.

7ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount,glue mount 1.2mm(height)
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V
Switch Logic IC; Logic Type:FET Bus Switch; Logic Family:CBTD; Logic Base Number:743384; Termination Type:SMD; Package/Case:24-TSSOP; No. of Pins:24; Leaded Process Compatible:Yes; No. of Bits:10; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
IC, SM, LOGIC, 74CBTD, BUS SWITCH; No. of Channels:10; On State Resistance Max:50ohm; Turn Off Time:5.3ns; Turn On Time:7ns; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSSOP; No. of Pins:24; SVHC:No SVHC (19-Dec-2011); Logic Case Style:TSSOP; Logic IC Base Number:743384; Logic IC Family:CBTD; Logic IC Function:10bit FET Bus Switch with Level Shifting; On Resistance Rds(on):5ohm; On State Resistance Max:50ohm; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTD3384PWR.