Nexperia BZX84-B75,215

Diode Zener Single 75V 2% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B75,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

Farnell

Newark

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.109
$ 0.109
Stock
1,294,553
215,492
215,492
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
75 V
75 V
75 V
Tolerance
2 %
2 %
2 %
Power Dissipation
250 mW
300 mW
300 mW
Impedance
255 Ω
255 Ω
255 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Nexperia BZX84-B75,215 provided by its distributors.

Diode Zener Single 75V 2% 250mW Automotive 3-Pin SOT-23 T/R
BZX84 Series 75 V ±2% 250 mW Surface Mount Voltage Regulator Diode - SOT-23
0.05Ã×A@52.5V ©I2% 95´Î Single 250mW 73.5V~76.5V SOT-23 Zener Diodes ROHS
Zener Diode, 75V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-B75215
  • BZX84B75215