Nexperia BZX84-B39,215

DIODE ZENER 39V 250MW SOT23 / Diode Zener Single 39V 2% 250mW Automotive 3-Pin TO-236AB T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B39,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-2.69%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.058
$ 0.058
Stock
1,407,883
637,699
637,699
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
39 V
39 V
39 V
Tolerance
2 %
2 %
2 %
Power Dissipation
250 mW
-
-
Impedance
130 Ω
130 Ω
130 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV

Descriptions

Descriptions of Nexperia BZX84-B39,215 provided by its distributors.

DIODE ZENER 39V 250MW SOT23 / Diode Zener Single 39V 2% 250mW Automotive 3-Pin TO-236AB T/R
BZX84 Series 250 mW 39 V 3 Terminal SMT Voltage Regulator Diode - SOT-23
Zener Diode, 39V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Independent Type 250mW 38.2V~39.8V 39V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-B39,215"
  • BZX84-B39215
  • BZX84B39215