
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BZX84-B30,215 | 44,000 | 13h | |||||||||
| Verical | BZX84-B30,215 | 24,000 | 11628 | |||||||||
| Arrow Electronics | BZX84-B30,215 | 495 | 1 | |||||||||
| Newark | BZX84-B30,215 | 0 | 5 | Cut Tape | ||||||||
| Avnet | BZX84-B30,215 | 0 | 54K | 15h |
Download Nexperia BZX84-B30,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BZX84-B30,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: