Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C15ET1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 225mW 15V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C15ET1.

Electro Sonic

Datasheet6 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BZX84C15ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
201,579
23,889,616
23,889,616
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
6 %
6 %
Power Dissipation
-
300 mW
300 mW
Impedance
20 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 13V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Zener Diode Single 5.1V 5% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C15ET1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 225mW 15V
Diode Zener Single 15V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 15V V(Z), 6.12%, 0.25W, Silicon, Unidirectional, TO-236AB
15V 30Ω SOT-23-3,TO-236 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd