onsemi BZX84C13LT3

Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C13LT3.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
363,169
6,615,502
6,615,502
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
13 V
13 V
13 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
15 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 17V 225mW 22V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 19V 225mW 25V
Diode Zener Single 3V 5% 500mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 4.3V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C13LT3 provided by its distributors.

Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 6.415%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 13V 225MW SOT23-3
Diodes- Zener 13V 225mW No-Cancel/No-Return
BZX84C13LT3, ZENER DIODES;
13V 30¦¸ SOT-23-3,TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd