Nexperia BZV55-C2V7,115

Zener Diode Single 2.7V 5% 100Ohm 500mW 2-Pin Mini-MELF T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C2V7,115.

Farnell

Datasheet13 pages15 years ago

IHS

element14 APAC

Nexperia

Inventory History

3 month trend:
+25.97%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.039
$ 0.039
Stock
2,469,920
49,009,195
49,009,195
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
83 Ω
75 Ω
75 Ω
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BZT52C2V0-7-F
BZT52C2V0 Series 500 mW 2 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5226B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 25muA @ 1V 500mW 900mV
onsemiBZX84C3V3
BZX84C Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Nexperia BZV55-C2V7,115 provided by its distributors.

Zener Diode Single 2.7V 5% 100Ohm 500mW 2-Pin Mini-MELF T/R
Zener Single Diode, 2.7 V, 500 mW, SOD-80C, 2 Pins, 200 °C
BZV55 Series 2.7 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
DIODE, ZENER, 2.7V, 500MW; Zener Voltage Vz Typ:2.7V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:SOD-80C; No. of Pins:2; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV55-C2V7,115"
  • BZV55-C2V7115
  • BZV55C2V7,115
  • BZV55C2V7115