Diodes Inc. MMSZ5226B-7-F

MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5226B-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

DigiKey

TME

iiiC

Inventory History

3 month trend:
+83.55%

CAD Models

Download Diodes Inc. MMSZ5226B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.04
$ 0.04
Stock
2,040,961
7,547,778
7,547,778
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
370 mW
500 mW
500 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9684-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.3 V
BZT52 Series 3.3 V ±5% 410 mW SMT Small Signal Zener Diode - SOD-123
Zener Diode Sod1235%, 3.0V, 0.41W, Izt50 A, Ll |Vishay MMSZ4683-HE3-08
Zener Diode Sod1235%, 2.7V, 0.41W, Izt50 A, Ll |Vishay MMSZ4682-HE3-08

Descriptions

Descriptions of Diodes Inc. MMSZ5226B-7-F provided by its distributors.

MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R
25uA@1V 28Ω Single 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS
500mW SURFACE MOUNT ZENER DIODE, 5%, 25µA
Diodes Inc SCT
Zener Diodes; MMSZ5226B-7-F; DIODES; 2; 370 mW; 3.3 V; 25 µA
DiodesZetex , 3.3V, , 500 mW, SOD-123

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5226B-7-F.
  • MMSZ5226B7F