Nexperia BZV55-C2V7,135

Diode Zener Single 2.7V 5% 500mW 2-Pin Mini-MELF T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C2V7,135.

IHS

Datasheet13 pages15 years ago
Datasheet13 pages15 years ago

Nexperia

Future Electronics

Inventory History

3 month trend:
-25.77%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.036
$ 0.036
Stock
49,009,195
2,469,920
2,469,920
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
75 Ω
83 Ω
83 Ω
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMSZ2V4T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 500mW 2.4V
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.BZT52C2V0-7-F
BZT52C2V0 Series 500 mW 2 V 10 mA Surface Mount Zener Diode - SOD-123
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 1muA @ 1V 500mW 2.7V

Descriptions

Descriptions of Nexperia BZV55-C2V7,135 provided by its distributors.

Diode Zener Single 2.7V 5% 500mW 2-Pin Mini-MELF T/R
Zener Diode, 2.7V V(Z), 5%, 0.4W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia BZV55-C2V7,135
Zener Diodes DIODE ZENER 5 PCT
5% 20¦ÌA 2.7V 100¦¸ 500mW SOD-80C 3.5mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV55-C2V7135
  • BZV55C2V7,135