onsemi MMSZ5226B

MMSZ52 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5226B.

onsemi

Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

Fairchild Semiconductor

IHS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5226B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.046
$ 0.046
Stock
4,830,559
3,056,332
3,056,332
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 25muA @ 1V 500mW 3.3V
onsemiMMSZ4684
MMSZ468 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123 Package
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5226B provided by its distributors.

MMSZ52 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123
500 mW, 3.3 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 3.3V, SMD, SOD-123; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:SOD-123; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:SMD; Test Current:20mA
Zener Diode; Zener Voltage Typ, Vz:3.3V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-123; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd