Nexperia BAL74,215

Rectifier Diode Switching 50V 0.215A 4ns Automotive 3-Pin SOT-23 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAL74,215.

IHS

Datasheet9 pages16 years ago

Nexperia

Newark

Inventory History

3 month trend:
-29.59%

CAD Models

Download Nexperia BAL74,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.141
Stock
1,165,711
958,884
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT
Forward Voltage
1.25 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
250 mA
Max Reverse Leakage Current
100 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAL74,215 provided by its distributors.

Rectifier Diode Switching 50V 0.215A 4ns Automotive 3-Pin SOT-23 T/R
BAL74 Series 50 V 500 mA High Speed Switching Diode Planar Technology - SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 50V V(RRM), Silicon, TO-236AB
215mA Single 100nA@50V 1.25V@150mA 50V SOT-23 Diodes - General Purpose ROHS
DIODE, HI SPEED, SW, 50V, SOT-23; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:50V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:4A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAL74215