
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BAL74E6327HTSA1 | 13 | 1 | |||||||||
| Avnet | BAL74E6327HTSA1 | 0 | 3K | 8h | ||||||||
| Future Electronics | BAL74E6327HTSA1 | 0 | 3K | Tape & Reel | ||||||||
| Mouser | 726-BAL74E6327HTSA1 | 187 | 1 | Tape & Reel | ||||||||
| Tomark Electronics Ltd UK | BAL 74 E6327 | 174,000 | 15h |
Download datasheets and manufacturer documentation for Infineon BAL74E6327HTSA1.
Download Infineon BAL74E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon BAL74E6327HTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BAL74E6327HTSA1.