Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMBD914-V-GS08

MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBD914-V-GS08.

IHS

Datasheet3 pages13 years ago

_legacy Avnet

Newark

Future Electronics

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
Stock
34,374
42,600,230
42,600,230
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-04-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-12-12
LTD Date2014-06-12

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Vishay MMBD914-V-GS08 provided by its distributors.

MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
MMBD914-V-GS08,SMALL SIGNAL DI ODE, 100V, 200MA, 4NS, SOT-23
DIODE SWITCHING 100V 0.2A SOT23
DIODE, ULTRAFAST, 100V, SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD914-V-GS08.
  • MMBD914VGS08