onsemi DCC010-TB-E

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
$ 0.104
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DCC010-TB-E.

IHS

Datasheet4 pages10 years ago

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB
Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi DCC010-TB-E provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
ON SEMI DCC010-TB-E, DUAL SMT DIODE, SERIES, 85V 300MA, 4NS, 3-PIN SC-59
Diode Small Signal Switching 85V 0.3A 3-Pin CP T/R
Ultrahigh-Speed Switching Diode
DIODE ARRAY GP 80V 100MA SOT23-3
DIODE, HS DUAL SOT23; Diode Type:Small Signal; Voltage Vrrm:85V; Av Current If:100mA; Current Ifsm:4A; Typ Reverse Recovery Time, trr:4ns; Max Voltage Vf:1.2V; Max Junction Temperature Tj:125°C; Termination Type:SMD; Case Style:CP; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd