Nexperia 74LVT02D,112

NOR 74LVT02 74LVT Tube logic gate circuit 2.8ns @ 3.3V 50pF 8.65mm 20mA 32mA 3.6V
$ 1.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT02D,112.

SHENGYU ELECTRONICS

Datasheet13 pages9 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVT02D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 0.99
Stock
299,548
320,652
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3.6 ns
3.6 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-20 mA
-20 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 mA
2 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - SOIC-14
74LVC Series 3.3 V Quad 2-Input NOR Gate SMT - SOIC-14
74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SOIC-14
NXP Semiconductors74HC7266D,652
IC Gate Xnor Quad 2INPUT 2~6V 5.2MA SOIC-14
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of Nexperia 74LVT02D,112 provided by its distributors.

NOR 74LVT02 74LVT Tube logic gate circuit 2.8ns @ 3.3V 50pF 8.65mm 20mA 32mA 3.6V
NOR Gate 4-Element 2-IN BiCMOS 14-Pin SO Tube
NEXPERIA 74LVT02D - NOR GATE, LV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT02D 112
  • 74LVT02D-112
  • 74LVT02D112