Nexperia 74LVC02AD,118

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - SOIC-14
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC02AD,118.

LKR

Datasheet14 pages16 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.07%

CAD Models

Download Nexperia 74LVC02AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.157
$ 0.157
Stock
1,482,332
929,338
929,338
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02

Descriptions

Descriptions of Nexperia 74LVC02AD,118 provided by its distributors.

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - SOIC-14
IC QUAD 2-IN NOR GATE 1.2V ~ 3.6V 40μA 50pF 14-SOIC
NOR 74LVC02 e4 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
74Lvc02Ad/Sot108/So14 Rohs Compliant: Yes |Nexperia 74LVC02AD 118
NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Avnet Japan
1.2V~3.6V 40uA 4 4.4ns@3.3V,50pF NORGate SOP-14 Gates ROHS
NOR GATE, 2 I/P, -40 TO 125DEG C;
NEXPERIA 74LVC02AD - NOR GATE, L

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC02AD 118
  • 74LVC02AD 118.
  • 74LVC02AD118
  • 74LVC02AD@118