NXP Semiconductors N74F02D,623

F/fast Series Quad 2-INPUT Nor Gate PDSO14
$ 0.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74F02D,623.

NXP Semiconductors

Datasheet11 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.719
$ 0.719
Stock
230,702
224,480
224,480
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.3 ns
6.5 ns
6.5 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8.7 mA
8.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02
AHCT/VHCT/VT SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of NXP Semiconductors N74F02D,623 provided by its distributors.

F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14
NOR Gate 4-Element 2-IN Bipolar 14-Pin SO T/R
N74F02D/SO14/DONTUSE REEL 13"Q

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • N74F02D 623
  • N74F02D-623
  • N74F02D623