Nexperia 74ALVC02D,118

74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SOIC-14
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC02D,118.

Nexperia

Datasheet14 pages9 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
-0.27%

CAD Models

Download Nexperia 74ALVC02D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.333
Stock
342,632
226,919
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - SOIC-14
74LVC Series 3.3 V Quad 2-Input NOR Gate SMT - SOIC-14
74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SO-14 SMD mount,glue mount

Descriptions

Descriptions of Nexperia 74ALVC02D,118 provided by its distributors.

74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SOIC-14
NOR 74ALVC02 e4 74ALVC logic gate circuit 2.2ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
NOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC02D,118
Logic Gate NOR, ALVC, 2.2ns@3.3V,50pF, 1.65V-3.6V, 24mA, SO-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.45mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
NEXPERIA 74ALVC02D - NOR GATE, A

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC02D 118
  • 74ALVC02D-118
  • 74ALVC02D118