Nexperia 74LVC02AD,112

74LVC Series 3.3 V Quad 2-Input NOR Gate SMT - SOIC-14
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC02AD,112.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago
Datasheet15 pages16 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC02AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.157
$ 0.157
Stock
1,112,888
924,458
924,458
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-11
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SOIC-14
NXP Semiconductors74ALVC02D,112
2.2ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NOR Gate ALVC 24mA SO-14 SMD mount 8.75mm*4mm*1.45mm
Nexperia74LV02D,118
74LV02 Series 3.3 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SO-14 SMD mount,glue mount

Descriptions

Descriptions of Nexperia 74LVC02AD,112 provided by its distributors.

74LVC Series 3.3 V Quad 2-Input NOR Gate SMT - SOIC-14
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC02A

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC02AD,112"
  • 74LVC02AD 112
  • 74LVC02AD-112
  • 74LVC02AD112