Nexperia 74LVC3G17GF,115

Triple non-inverting Schmitt trigger with 5 V tolerant input
$ 0.511
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC3G17GF,115.

SHENGYU ELECTRONICS

Datasheet23 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC3G17GF,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.135
Stock
287,680
162,824
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
7.1 ns
7.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-04
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-06-30
LTD Date2023-12-31
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

74LVC3G34 Tape & Reel (TR) Tin (Sn) 74LVC logic driver 32mA 32mA 10.8ns 1.8V -40C~125C TA
Texas InstrumentsSN74LVC3G17DCUR
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC3G17DCTR
Schmitt Trigger 32mA 1.65V~5.5V 32mA MSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G14YZPR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-DSBGA -40 to 125
Buffer Gate, Triple, 1 Input, 8 Pins, TSSOP, 74HCT3G34
74HCT3G07 Series 5 V Open Drain Output 3 Channel Buffer - TSSOP-8

Descriptions

Descriptions of Nexperia 74LVC3G17GF,115 provided by its distributors.

Triple non-inverting Schmitt trigger with 5 V tolerant input
74LVC3G17 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 13.1ns 0.5mm 3.3V
Now Nexperia 74LVC3G17GF - Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin XSON T/R
NOW NEXPERIA 74LVC3G17GF - BUFFE
IC SCMITT TRIG TRPL NONINV 8XSON
IC BUFFER NON-INVERT 5.5V 8XSON
74LVC3G17GF/XSON8/REEL 7" Q1/T

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC3G17GF 115
  • 74LVC3G17GF-115
  • 74LVC3G17GF115