Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G17DCUR

Texas Instruments Schmidt buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G17DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+287%

CAD Models

Download Texas Instruments SN74LVC3G17DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G17DCUR.

Related Parts

74LVC Series 5.5 V Surface Mount With Open-Drain Output Triple Buffer - VSSOP-8
Push-pull type 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount
Buffer, Non-Inverting, Open Drain, 4mA, 4.5V-5.5V, VSSOP-8, SMD, Adhesive Mount, 850μm H
Texas InstrumentsSN74AUP3G07DCUR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP3G17DCUR
Schmitt Trigger 4mA 0.8V~3.6V 4mA VSON-8(2x2.3) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP3G14DCUR
3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G17DCUR provided by its distributors.

Texas Instruments Schmidt buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Schmitt Trigger Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
Logic Gates; SN74LVC3G17DCUR; TEXAS INSTRUMENTS; 8; Buffer, Schmitt Trigger; 3; 1.65 V
TRIPLE SCHMITT-TRIGGER BUFFER Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
BUFFER, SCHMITT TRIG, TRIPLE, 8US8; Logic Family / Base Number: 74LVC3G17; Logic Device Type: Buffer, Schmitt Trigger; Logic Case Style: US8; No. of Pins: 8Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 743G17; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 743G17; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G17DCUR .
  • SN74LVC3G17DCUR.