Nexperia 74HCT3G07DP,125

74HCT3G07 Series 5 V Open Drain Output 3 Channel Buffer - TSSOP-8
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT3G07DP,125.

IHS

Datasheet12 pages2 years ago
Datasheet13 pages17 years ago

TME

Nexperia

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Gate, Triple, 1 Input, 8 Pins, TSSOP, 74HCT3G34
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin TSSOP T/R
74HC Series 2 to 6 V Surface Mount Non-Inverting Tripple Buffer Gate - TSSOP-8
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R
TinyLogic ULP Triple Inverter with Schmitt Trigger Input

Descriptions

Descriptions of Nexperia 74HCT3G07DP,125 provided by its distributors.

74HCT3G07 Series 5 V Open Drain Output 3 Channel Buffer - TSSOP-8
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin TSSOP T/R
Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT3G07DP,125
74HCT3G07 Tape & Reel (TR) 2013 74HCT logic buffer - 4mA 32ns 0.65mm 5V
Buffer, Triple, 1 Input, 8 Pins, TSSOP, 74HCT3G07
Buffer, HCT Series, 3-Func, 1-Input, CMOS, PDSO8
Triple buffer with open-drain outputs
Buffers & Line Drivers 5V TRIPLE OPEN DRAIN
IC BUFFER NON-INVERT 5.5V 8TSSOP
IC BUFFER OP/DRAIN N-INV 8TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT3G07DP 125
  • 74HCT3G07DP-125
  • 74HCT3G07DP125