Texas Instruments SN74LVC3G17DCTR

Schmitt Trigger 32mA 1.65V~5.5V 32mA MSOP-8 Buffer/Driver/Transceiver ROHS
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G17DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-34.95%

CAD Models

Download Texas Instruments SN74LVC3G17DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.569
Stock
651,082
152,823
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
3
3
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
5.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G17DCTR.

Related Parts

Inverter 3-Element CMOS 8-Pin SSOP T/R
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, SSOP
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G17DCTR provided by its distributors.

Schmitt Trigger 32mA 1.65V~5.5V 32mA MSOP-8 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 (SSOP)
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-SSOP -40 to 125
Schmitt Trigger Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin SSOP T/R
74LVC3G17 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 5.4ns 1.3mm 1.8V
Texas Instruments Buffer, LVC Series, SSOP Package, 3-Ch, 8-Pin
IC, SCHMITT TRIGGER BUFFER, SMD; Logic Family / Base Number:74LVC3G17; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SSOP; No. of Pins:8Pins; Supply; Available until stocks are exhausted Alternative available
IC, SCHMITT TRIGGER BUFFER, SMD; Logic Family / Base Number: 74LVC3G17; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 743G17; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 743G17; Logic IC Base Number: 74317; Logic IC Function: Triple Schmitt-Trigger Buffer; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 3.3V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G17DCTR .
  • SN74LVC3G17DCTR.
  • SN74LVC3G17DCTR..