
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74HCT3G34DP,125 | 4,463 | 1 | Cut Tape | ||||||||
| DigiKey | 1727-6637-1-ND | 70 | 1 | Cut Tape | ||||||||
| TME | 74HCT3G34DP.125 | 0 | 1 | 2h | ||||||||
| Avnet | 74HCT3G34DP,125 | 0 | 6K | 2d | ||||||||
| Arrow Electronics | 74HCT3G34DP,125 | 0 | 3K |
Download Nexperia 74HCT3G34DP,125 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HCT3G34DP,125 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: